Print Page
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.470 (CNY68.3311) |
| 5+ | CNY60.420 (CNY68.2746) |
| 10+ | CNY60.360 (CNY68.2068) |
| 25+ | CNY60.310 (CNY68.1503) |
| 50+ | CNY60.250 (CNY68.0825) |
| 100+ | CNY60.200 (CNY68.026) |
| 250+ | CNY60.140 (CNY67.9582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.47 (CNY68.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Microswitch Actuator
Leaf Lever
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
Contact Configuration
-
Product Range
GP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034247

