Print Page
802 In Stock
Need more?
802 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.760 (CNY95.7788) |
| 5+ | CNY80.430 (CNY90.8859) |
| 10+ | CNY76.710 (CNY86.6823) |
| 20+ | CNY72.630 (CNY82.0719) |
| 50+ | CNY69.050 (CNY78.0265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.76 (CNY95.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoF79-66ACopy
Manufacturer Standard Lead Time30 weeks
Order Code1180028
Product RangeF Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorButton
Contact ConfigurationDPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeF Series
Contact Voltage AC Nom250V
Operating Force Max-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The F79-66A is a double-pole double-throw (DPDT) panel-mount Pushbutton Switch with a thermoplastic acetal momentary actuator. The E79 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect solder terminal and thermoplastic polyester case.
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
DPDT
Contact Current Max
10A
Product Range
F Series
Operating Force Max
-
Microswitch Actuator
Button
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

