Print Page
996 In Stock
Need more?
996 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.820 (CNY99.2366) |
| 5+ | CNY86.070 (CNY97.2591) |
| 10+ | CNY84.310 (CNY95.2703) |
| 20+ | CNY82.560 (CNY93.2928) |
| 50+ | CNY80.800 (CNY91.304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.82 (CNY99.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoF69-65ACopy
Manufacturer Standard Lead Time26 weeks
Order Code1180027
Product RangeF Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Switch OperationOff-(On)
Contact Current Max10A
Contact Voltage DC Nom-
Actuator / Cap ColourWhite
Product RangeF Series
Contact Voltage AC Nom125V
Operating Force Max-
SVHCNo SVHC (04-Feb-2026)
Product Overview
F69-65A is a single-pole double-throw (SPDT) panel-mount pushbutton switch with a thermoplastic acetal momentary actuator. The F69 series switch has long life coil spring and snap action mechanism. It has silver-cadmium oxide contacts, brass quick connect terminal and thermoplastic polyester case.
- 0.5mm terminal thickness
- UL94V-0 flammability rating
- Temperature range from -40 to 85°C
- UL file number E23301
- 10 (4)A, 250VAC nominal load (according to EN61058-1)
- 50000 operation cycles (according to EN61058-1)
- Thermoplastic polyester case
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Switch Operation
Off-(On)
Contact Voltage DC Nom
-
Product Range
F Series
Operating Force Max
-
Microswitch Actuator
Button
Switch Terminals
Quick Connect, Solder
Contact Current Max
10A
Actuator / Cap Colour
White
Contact Voltage AC Nom
125V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014

