Print Page
131 In Stock
60 more incoming. You can reserve stock now
131 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.680 (CNY66.3084) |
| 5+ | CNY55.680 (CNY62.9184) |
| 10+ | CNY53.100 (CNY60.003) |
| 20+ | CNY50.280 (CNY56.8164) |
| 50+ | CNY47.800 (CNY54.014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.68 (CNY66.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoE14-00HCopy
Manufacturer Standard Lead Time24 weeks
Order Code2210189
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorStraight Lever
Contact Current Max25A
Contact Voltage DC Nom48V
Product RangeE Series
Contact Voltage AC Nom125V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Microswitch Type
Snap Action
Contact Current Max
25A
Product Range
E Series
SVHC
No SVHC (04-Feb-2026)
Microswitch Actuator
Straight Lever
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019732

