Print Page
72 In Stock
Need more?
72 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.320 (CNY67.0316) |
| 5+ | CNY56.020 (CNY63.3026) |
| 10+ | CNY53.260 (CNY60.1838) |
| 25+ | CNY49.350 (CNY55.7655) |
| 50+ | CNY44.490 (CNY50.2737) |
| 100+ | CNY41.260 (CNY46.6238) |
| 250+ | CNY36.610 (CNY41.3693) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.32 (CNY67.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Contact Configuration
SPDT
Product Range
E Series
Operating Force Max
850gf
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for E14-00A
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016556

