Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.090 (CNY50.9517) |
| 5+ | CNY42.790 (CNY48.3527) |
| 10+ | CNY40.810 (CNY46.1153) |
| 20+ | CNY38.640 (CNY43.6632) |
| 50+ | CNY36.730 (CNY41.5049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.09 (CNY50.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDGE3-E7RDCopy
Manufacturer Standard Lead Time22 weeks
Order Code4208010
Product RangeDG Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorRoller Lever
Contact ConfigurationSPDT
Switch TerminalsPC Pin
Contact Current Max3A
Contact Voltage DC Nom-
Product RangeDG Series
Contact Voltage AC Nom250V
Operating Force Max0.6N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
DG Series
Operating Force Max
0.6N
Microswitch Actuator
Roller Lever
Switch Terminals
PC Pin
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001204

