Print Page
375 In Stock
Need more?
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.320 (CNY41.0416) |
| 5+ | CNY35.600 (CNY40.228) |
| 10+ | CNY34.870 (CNY39.4031) |
| 20+ | CNY34.150 (CNY38.5895) |
| 50+ | CNY33.420 (CNY37.7646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.32 (CNY41.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDC1C-A1LBCopy
Manufacturer Standard Lead Time62 weeks
Order Code2787202
Product RangeDC Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom48V
Product RangeDC Series
Contact Voltage AC Nom250V
Operating Force Max80N
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DC1C-A1LB is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a hinge lever actuator. The DC series switch has high contact stability due to specific contact material and high repeat accuracy. It has AgNi contacts, silver-plated solder terminal and PET housing.
- Actuator can be retrofitted
- UL94V-0 Flammability rating
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
DC Series
Operating Force Max
80N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
48V
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

