Print Page
375 In Stock
500 more incoming. You can reserve stock now
375 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.280 (CNY62.4664) |
| 5+ | CNY52.250 (CNY59.0425) |
| 10+ | CNY49.680 (CNY56.1384) |
| 25+ | CNY45.980 (CNY51.9574) |
| 50+ | CNY42.670 (CNY48.2171) |
| 100+ | CNY39.510 (CNY44.6463) |
| 250+ | CNY36.200 (CNY40.906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.28 (CNY62.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDC1C-A1LB.Copy
Manufacturer Standard Lead Time11 weeks
Order Code1372452
Product RangeDC Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max5A
Contact Voltage DC Nom48VDC
Product RangeDC Series
Contact Voltage AC Nom250VAC
Operating Force Max80N
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
5A
Product Range
DC Series
Operating Force Max
80N
Microswitch Actuator
Hinge Lever
Switch Terminals
Solder
Contact Voltage DC Nom
48VDC
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for DC1C-A1LB.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454

