Print Page
1,120 In Stock
4,800 more incoming. You can reserve stock now
214 Delivery in 3-4 Business Days(SG stock)
906 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.410 (CNY25.3233) |
| 10+ | CNY22.290 (CNY25.1877) |
| 25+ | CNY22.170 (CNY25.0521) |
| 50+ | CNY22.040 (CNY24.9052) |
| 100+ | CNY21.600 (CNY24.408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.41 (CNY25.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoDB3C-A1AACopy
Order Code1518966
Product RangeDB Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom-
Product RangeDB Series
Contact Voltage AC Nom250V
Operating Force Max150gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DB series subminiature Snap-action Switch with high repeat accuracy, high contact stability due to specific contact materials. It comes with PET base/cover and silver-plated brass terminals.
- Wide variety of auxiliary actuators available
- Actuators can also be retrofitted
- -40 to120°C Ambient temperature range
- Mechanical life up to 15,000,000 actuations
- Approved according to EN 61058 and UL 1054
- IP50 Degree of protection
- Two mounting positions
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
DB Series
Operating Force Max
150gf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for DB3C-A1AA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018

