Print Page
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.480 (CNY55.9124) |
| 5+ | CNY46.730 (CNY52.8049) |
| 10+ | CNY44.450 (CNY50.2285) |
| 25+ | CNY41.220 (CNY46.5786) |
| 50+ | CNY36.930 (CNY41.7309) |
| 100+ | CNY34.310 (CNY38.7703) |
| 250+ | CNY30.480 (CNY34.4424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.48 (CNY55.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Microswitch Type
Snap Action
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
Contact Current Max
10A
Product Range
D4 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for D449-R1AA-G2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443

