Print Page
901 In Stock
Need more?
901 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY137.990 (CNY155.9287) |
| 5+ | CNY130.510 (CNY147.4763) |
| 10+ | CNY121.740 (CNY137.5662) |
| 25+ | CNY113.380 (CNY128.1194) |
| 50+ | CNY104.350 (CNY117.9155) |
| 100+ | CNY98.220 (CNY110.9886) |
| 250+ | CNY90.200 (CNY101.926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY137.99 (CNY155.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E72-40HTCopy
Manufacturer Standard Lead Time36 weeks
Order Code2103628
Product RangeE Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorStraight Lever
Contact ConfigurationSPDT
Switch TerminalsWire Leaded
Contact Current Max10.1A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom125VAC
Operating Force Max67gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0E72-40HT is a Splash-proof miniature Snap-action Switch with straight lever actuator. It comes with high-temperature thermoplastic nylon housing/actuator button, stainless steel actuator and silver alloy contacts.
- Moisture Resistant
- Long life coil spring mechanism
Applications
Industrial
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
10.1A
Product Range
E Series
Operating Force Max
67gf
Microswitch Actuator
Straight Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022907

