Print Page
1,278 In Stock
Need more?
1,278 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.100 (CNY50.963) |
| 5+ | CNY42.610 (CNY48.1493) |
| 10+ | CNY40.520 (CNY45.7876) |
| 25+ | CNY37.550 (CNY42.4315) |
| 50+ | CNY34.790 (CNY39.3127) |
| 100+ | CNY32.230 (CNY36.4199) |
| 250+ | CNY29.530 (CNY33.3689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.10 (CNY50.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E69-40A0Copy
Manufacturer Standard Lead Time21 weeks
Order Code1426672
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max425gf
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0E6940A0 is a single-pole double-throw (SPDT) panel-mount Pushbutton with thermoplastic acetal short actuator and ON function. The E69 series switch has long life coil spring and snap action mechanism. It has silver alloy contacts, brass quick connect/solder terminal and thermoplastic polyester case.
- 4.8 x 0.5mm Quick connect terminal
- UL94V-0 Flammability rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
E Series
Operating Force Max
425gf
Microswitch Actuator
Pin Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 0E69-40A0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247

