Print Page
819 In Stock
1,000 more incoming. You can reserve stock now
819 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.320 (CNY60.2516) |
| 5+ | CNY50.360 (CNY56.9068) |
| 10+ | CNY47.860 (CNY54.0818) |
| 25+ | CNY44.360 (CNY50.1268) |
| 50+ | CNY41.120 (CNY46.4656) |
| 100+ | CNY38.090 (CNY43.0417) |
| 250+ | CNY34.850 (CNY39.3805) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.32 (CNY60.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E69-30A0.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1369901
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorButton
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max10A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250V
Operating Force Max757gf
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
10A
Product Range
E Series
Operating Force Max
757gf
Microswitch Actuator
Button
Switch Terminals
Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 0E69-30A0.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134

