Print Page
7,622 In Stock
Need more?
50 Next business day delivery available(Shanghai stock)
7,572 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.450 (CNY38.9285) |
| 5+ | CNY31.960 (CNY36.1148) |
| 10+ | CNY30.740 (CNY34.7362) |
| 25+ | CNY28.250 (CNY31.9225) |
| 50+ | CNY27.710 (CNY31.3123) |
| 100+ | CNY27.100 (CNY30.623) |
| 250+ | CNY26.750 (CNY30.2275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.45 (CNY38.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E69-00A0Copy
Manufacturer Standard Lead Time19 weeks
Order Code1426671
Product RangeE Series
Technical Datasheet
Product RangeE Series
Panel Cutout Diameter-
Contact ConfigurationSPDT
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Actuator / Cap ColourWhite
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsQuick Connect, Solder
Panel Cutout (H x W)28mm x 14mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 0E69-00A0 is a single-pole double-throw panel-mount Pushbutton Switch with stainless steel long life coil spring, momentary button style and snap-in mounting. The pushbutton switch comes with a thermoplastic polyester case, thermoplastic acetal actuator button, brass (common Ag plated) terminals and beryllium copper moving blade.
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Product Range
E Series
Contact Configuration
SPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Quick Connect, Solder
SVHC
No SVHC (04-Feb-2026)
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
250V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Panel Cutout (H x W)
28mm x 14mm
Technical Docs (2)
Alternatives for 0E69-00A0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012474

