Print Page
823 In Stock
1,200 more incoming. You can reserve stock now
823 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.750 (CNY90.1175) |
| 5+ | CNY73.680 (CNY83.2584) |
| 10+ | CNY68.420 (CNY77.3146) |
| 25+ | CNY62.290 (CNY70.3877) |
| 50+ | CNY61.080 (CNY69.0204) |
| 100+ | CNY59.800 (CNY67.574) |
| 250+ | CNY58.580 (CNY66.1954) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.75 (CNY90.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part No0E13-00M0Copy
Manufacturer Standard Lead Time24 weeks
Order Code1211110
Product RangeE Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorSpring Plunger
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeE Series
Contact Voltage AC Nom250VAC
Operating Force Max425gf
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
E Series
Operating Force Max
425gf
Microswitch Actuator
Spring Plunger
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051

