Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYUASA
Manufacturer Part NoYPC4A12Copy
Manufacturer Standard Lead Time6 weeks
Order Code2082845
Product RangeYu-Power Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY757.560 (CNY856.0428) |
| 5+ | CNY724.970 (CNY819.2161) |
| 10+ | CNY702.560 (CNY793.8928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY757.56 (CNY856.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYUASA
Manufacturer Part NoYPC4A12Copy
Manufacturer Standard Lead Time6 weeks
Order Code2082845
Product RangeYu-Power Series
Technical Datasheet
Battery Charger TypePlug In
Battery Technologies SupportedLead Acid
Battery Size Code-
Supply Voltage12V
Product RangeYu-Power Series
Plug TypeUK Type G
SVHCNo SVHC (17-Jan-2023)
Product Overview
Electronically controlled multi stage charging system suitable for VRLA, car and motorcycle batteries
- Suitable for 12 to 40Ah battery capacities
- Proportional timed charging ensures 100% charge
- Auto de-sulphation feature prolongs battery life
- High frequency switch mode design
- Multi level charging protection
- LED Charging status indicators
- Input voltage: 220-260V AC (50Hz)
- Output current: 4A
- Weight: 0.62kg
Contents
Contents: Charger and torberry connector/clips
Technical Specifications
Battery Charger Type
Plug In
Battery Size Code
-
Product Range
Yu-Power Series
SVHC
No SVHC (17-Jan-2023)
Battery Technologies Supported
Lead Acid
Supply Voltage
12V
Plug Type
UK Type G
Technical Docs (1)
Alternatives for YPC4A12
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044055
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
