Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.980 (CNY7.8874) |
| 10+ | CNY6.900 (CNY7.797) |
| 100+ | CNY6.810 (CNY7.6953) |
| 500+ | CNY6.520 (CNY7.3676) |
| 1000+ | CNY6.230 (CNY7.0399) |
| 2500+ | CNY6.110 (CNY6.9043) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.98 (CNY7.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoNFS-60A-0001Copy
Manufacturer Standard Lead Time24 weeks
Order Code3267875
Product RangeNFS
Technical Datasheet
Accessory TypeStrain Relief
For Use WithYamaichi NFS Series IDC Receptacles
No. of Positions60Ways
Strain Relief MaterialPBT (Polybutylene Terephthalate), Glass Filled
Product RangeNFS
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
60Ways
Product Range
NFS
For Use With
Yamaichi NFS Series IDC Receptacles
Strain Relief Material
PBT (Polybutylene Terephthalate), Glass Filled
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

