Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAMAICHI
Manufacturer Part NoNFS-100A-0110BFCopy
Manufacturer Standard Lead Time28 weeks
Order Code3395107
Product RangeNFS Series
Your Part Number
955 In Stock
Need more?
13 Delivery in 3-4 Business Days(SG stock)
942 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.660 (CNY179.2858) |
| 10+ | CNY134.580 (CNY152.0754) |
| 25+ | CNY120.180 (CNY135.8034) |
| 100+ | CNY107.610 (CNY121.5993) |
| 250+ | CNY102.450 (CNY115.7685) |
| 500+ | CNY99.630 (CNY112.5819) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.66 (CNY179.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoNFS-100A-0110BFCopy
Manufacturer Standard Lead Time28 weeks
Order Code3395107
Product RangeNFS Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts100Contacts
Connector MountingCable Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeNFS Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
1.27mm
No. of Contacts
100Contacts
Contact Material
Beryllium Copper
Product Range
NFS Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009806
