Print Page
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoFNS13-09600-00BFCopy
Order Code1143945
Product RangeFN
Technical Datasheet
Product RangeFN
No. of Contacts96Contacts
Pitch Spacing2.54mm
No. of Rows3 Row
Rows Loadeda + b + c
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
No. of Mating Cycles50
SVHCNo SVHC (17-Jan-2022)
Product Overview
FNS13-09600-00BF is a FN series DIN14612 and IEC603-2 compliant board-to-board/flat cable IDC connector contact.
- 1000V AC RMS/minute withstand voltage
- Maximum of 20mohm at 10mA contact resistance
- 2A Current rating
- Operating temperature range -65°C to 85°C
- PBT glass filled UL94V-0 insulator
- 3 Row and 96 contacts
- Gold plating of mating face
- Gold plating of mounting terminals
Technical Specifications
Product Range
FN
Gender
Receptacle
No. of Rows
3 Row
Contact Plating
Gold Plated Contacts
No. of Mating Cycles
50
No. of Contacts
96Contacts
Pitch Spacing
2.54mm
Rows Loaded
a + b + c
Contact Material
Copper Alloy
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02

