Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAMAICHI
Manufacturer Part NoFLEX-B226-7/0.1Copy
Manufacturer Standard Lead Time16 weeks
Order Code1218338
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,807.940 (CNY6,562.9722) |
| 10+ | CNY5,563.080 (CNY6,286.2804) |
Price for:1 Reel: (200ft/61m)
Minimum: 1
Multiple: 1
CNY5,807.94 (CNY6,562.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAMAICHI
Manufacturer Part NoFLEX-B226-7/0.1Copy
Manufacturer Standard Lead Time16 weeks
Order Code1218338
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores26Core
Wire Gauge30AWG
Conductor Area CSA0.055mm²
Reel Length (Imperial)200ft
Reel Length (Metric)61m
Jacket ColourGrey
Cable Width16.51mm
No. of Max Strands x Strand Size7 x 0.1mm
Pitch Spacing0.635mm
Voltage Rating150V
Conductor MaterialCopper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
Product Overview
- CPR: Not Yet Qualified
- Grey colour with a red edge for polarity and continuous bonding throughout
- 358Ω/km Maximum conductor resistance
- 1MΩ/km Minimum insulation resistance
- 1500VAC/minute Dielectric strength
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
200ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 0.1mm
Voltage Rating
150V
Jacket Material
PVC
Product Range
-
No. of Cores
26Core
Conductor Area CSA
0.055mm²
Reel Length (Metric)
61m
Cable Width
16.51mm
Pitch Spacing
0.635mm
Conductor Material
Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28
