Print Page
3,715 In Stock
Need more?
3,715 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.300 | CNY13.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.300 (CNY1.469) |
| 100+ | CNY0.862 (CNY0.9741) |
| 500+ | CNY0.671 (CNY0.7582) |
| 1000+ | CNY0.603 (CNY0.6814) |
| 2000+ | CNY0.550 (CNY0.6215) |
| 4000+ | CNY0.497 (CNY0.5616) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC324-JK-072K2LCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel4148537RL
Cut Tape4148537
Product RangeYC Series
Technical Datasheet
Resistance2.2kohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package2012 [5030 Metric]
Resistor TerminalsConvex, Flat
Resistance Tolerance± 5%
Voltage Rating200V
Power Rating per Resistor125mW
Temperature Coefficient± 200ppm/°C
Resistor TypeArray
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch1.27mm
Power Rating-
Product Length5.08mm
Product Width3.2mm
Product Height0.6mm
Product RangeYC Series
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
YC324-JK-072K2L is a YC series convex array chip resistor with lead-free terminations made by a thick film process. Internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The composition of the resistive element is a noble metal imbedded into a glass and covered by a second glass to prevent environmental influences. The resistor is laser-trimmed to the rated resistance value.
- Isolated 4 resistors
- Resistance value is 2.2Kohm with ±5% tolerance
- 2012 [5030 Metric] case size
- Temperature coefficient is ±200ppm/°C
- Voltage rating is 200V
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- Integrated discrete chip resistors reduce PCB space
- High reliability and high stability
- Low assembly costs and saving of PCB space
Technical Specifications
Resistance
2.2kohm
No. of Resistors
4Resistors
Resistor Terminals
Convex, Flat
Voltage Rating
200V
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
1.27mm
Product Length
5.08mm
Product Height
0.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
2012 [5030 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
125mW
Resistor Type
Array
Resistor Mounting
Surface Mount Device
Power Rating
-
Product Width
3.2mm
Product Range
YC Series
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000026

![YAGEO YC324-JK-072K2L Fixed Network Resistor, 2.2 kohm, Isolated, 4 Resistors, 2012 [5030 Metric], Convex, Flat, ± 5%](https://www.element14.cn/productimages/standard/en_GB/42254425.jpg)