Print Page
Image is for illustrative purposes only. Please refer to product description.
372 In Stock
312 more incoming. You can reserve stock now
372 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.690 (CNY18.8597) |
| 5+ | CNY15.210 (CNY17.1873) |
| 10+ | CNY13.720 (CNY15.5036) |
| 20+ | CNY12.840 (CNY14.5092) |
| 40+ | CNY11.960 (CNY13.5148) |
| 100+ | CNY11.280 (CNY12.7464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.69 (CNY18.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoWMRT149A-1Copy
Order Code4695695
Technical Datasheet
Product Range-
Inductance6.9µH
Inductance Tolerance± 10%
DC Resistance Max0.047ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor70@100kHz
AC Current Rating-
Product Length-
Product Width-
Product Height3.5mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Inductance Tolerance
± 10%
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
70@100kHz
Product Length
-
Product Height
3.5mm
Operating Temperature Min
-
SVHC
No SVHC (04-Feb-2026)
Inductance
6.9µH
DC Resistance Max
0.047ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
-
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747
