Print Page
4,150 In Stock
Need more?
4,150 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.380 | CNY23.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.380 (CNY2.6894) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.900 (CNY2.147) |
| 2500+ | CNY1.900 (CNY2.147) |
| 5000+ | CNY1.890 (CNY2.1357) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoVT1206DRD071M1LCopy
Manufacturer Standard Lead Time45 weeks
Order Code
Re-Reel4178855RL
Cut Tape4178855
Product RangeVT Series
Technical Datasheet
Resistance1.1Mohm
Resistance Tolerance± 0.5%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Voltage, High Precision, High Stability
Product RangeVT Series
Temperature Coefficient± 25ppm/°C
Voltage Rating700V
Product Length3.1mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
VT1206DRD071M1L is a VT series R-chips high-voltage thin film chip resistor designed for applications requiring high precision and stability in harsh environments. This resistor is particularly suitable for automotive applications. It is also used in industrial and medical equipment, test and measuring equipment and telecommunications.
- Resistance is 1.1Mohm
- Resistance tolerance is ±0.5%
- 1206 [3216 Metric] case size
- Temperature coefficient is ±25ppm/°C
- High voltage capability up to 700V and power rating is 250mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- High precision and stability
- Superior resistance against sulphur containing atmosphere
- High component and equipment reliability
Technical Specifications
Resistance
1.1Mohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
VT Series
Voltage Rating
700V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Voltage, High Precision, High Stability
Temperature Coefficient
± 25ppm/°C
Product Length
3.1mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

![YAGEO VT1206DRD071M1L SMD Chip Resistor, 1.1 Mohm, ± 0.5%, 250 mW, 1206 [3216 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/4178851-40.jpg)