Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoUET14A05L03-BKCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3788227RL
Cut Tape3788227
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.230 | CNY7.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.230 (CNY8.1699) |
| 10+ | CNY3.410 (CNY3.8533) |
| 100+ | CNY2.730 (CNY3.0849) |
| 500+ | CNY2.420 (CNY2.7346) |
| 1000+ | CNY2.230 (CNY2.5199) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoUET14A05L03-BKCopy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3788227RL
Cut Tape3788227
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage5V
Power Dissipation Pd400W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
4Pins
Power Dissipation Pd
400W
Automotive Qualification Standard
-
Diode Case Style
SOT-143
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
