Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoUAT52A05L02Copy
Order Code
Re-Reel3788181RL
Cut Tape3788181
Your Part Number
Available to Order
register your interest here
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.670 | CNY23.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.670 (CNY5.2771) |
| 10+ | CNY2.910 (CNY3.2883) |
| 100+ | CNY1.870 (CNY2.1131) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY0.998 (CNY1.1277) |
| 5000+ | CNY0.979 (CNY1.1063) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
3Pins
Power Dissipation Pd
45W
Automotive Qualification Standard
-
Diode Case Style
SOT-523
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
