Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoUAT26A03L05Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3788116RL
Cut Tape3788116
Your Part Number
13,936 In Stock
Need more?
13,936 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.590 | CNY17.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.590 (CNY4.0567) |
| 10+ | CNY2.260 (CNY2.5538) |
| 100+ | CNY1.420 (CNY1.6046) |
| 500+ | CNY1.340 (CNY1.5142) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 5000+ | CNY1.180 (CNY1.3334) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoUAT26A03L05Copy
Manufacturer Standard Lead Time74 weeks
Order Code
Re-Reel3788116RL
Cut Tape3788116
Technical Datasheet
Clamping Voltage Vc Max15V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd90W
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
15V
No. of Pins
6Pins
Power Dissipation Pd
90W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
