Print Page
9,028 In Stock
Need more?
9,028 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.398 (CNY0.4497) |
| 100+ | CNY0.260 (CNY0.2938) |
| 500+ | CNY0.199 (CNY0.2249) |
| 2500+ | CNY0.176 (CNY0.1989) |
| 5000+ | CNY0.130 (CNY0.1469) |
| 10000+ | CNY0.128 (CNY0.1446) |
Price for:Each
Minimum: 10
Multiple: 10
CNY3.98 (CNY4.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoTC124-JR-0733RLCopy
Manufacturer Standard Lead Time52 weeks
Order Code4014211
Product RangeTC Series
Technical Datasheet
Resistance33ohm
Network Circuit TypeIsolated
No. of Resistors4Resistors
Resistor Case / Package0804 [2010 Metric]
Resistor TerminalsConcave
Resistance Tolerance± 5%
Voltage Rating-
Power Rating per Resistor-
Temperature Coefficient± 200ppm/°C
Resistor TypeHigh Reliability
Resistor TechnologyThick Film
Resistor MountingSurface Mount Device
Terminal Pitch0.5mm
Power Rating62.5mW
Product Length2mm
Product Width1mm
Product Height0.4mm
Product RangeTC Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
33ohm
No. of Resistors
4Resistors
Resistor Terminals
Concave
Voltage Rating
-
Temperature Coefficient
± 200ppm/°C
Resistor Technology
Thick Film
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.4mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Network Circuit Type
Isolated
Resistor Case / Package
0804 [2010 Metric]
Resistance Tolerance
± 5%
Power Rating per Resistor
-
Resistor Type
High Reliability
Resistor Mounting
Surface Mount Device
Power Rating
62.5mW
Product Width
1mm
Product Range
TC Series
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000003

![YAGEO TC124-JR-0733RL Fixed Network Resistor, 33 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Concave, ± 5%](https://www.element14.cn/productimages/standard/en_GB/4014211-40.jpg)