Print Page
5,515 In Stock
Need more?
5,515 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.914 (CNY1.0328) |
| 25+ | CNY0.621 (CNY0.7017) |
| 100+ | CNY0.457 (CNY0.5164) |
| 250+ | CNY0.410 (CNY0.4633) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.91 (CNY1.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSR0402FR-7T1KL.Copy
Order Code4063847
Product RangeSR Series
Technical Datasheet
Power Rating200mW
Resistor TechnologyThick Film
Product RangeSR Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1mm
Product Width0.5mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
200mW
Product Range
SR Series
Voltage Rating
50V
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thick Film
Temperature Coefficient
± 100ppm/°C
Product Length
1mm
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009

