Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSQP500JB-47R.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4064151
Product RangeSQP Series
Your Part Number
2,121 In Stock
Need more?
2,121 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.190 (CNY6.9947) |
| 10+ | CNY3.590 (CNY4.0567) |
| 25+ | CNY2.940 (CNY3.3222) |
| 50+ | CNY2.600 (CNY2.938) |
| 100+ | CNY2.250 (CNY2.5425) |
| 500+ | CNY1.810 (CNY2.0453) |
| 1000+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.19 (CNY6.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP500JB-47R.Copy
Manufacturer Standard Lead Time19 weeks
Order Code4064151
Product RangeSQP Series
Technical Datasheet
Product RangeSQP Series
Product Length22mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SQP Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Product Length
22mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
