Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSQP500JB-3R9Copy
Manufacturer Standard Lead Time18 weeks
Order Code4064147
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1800+ | CNY1.670 (CNY1.8871) |
Price for:Each
Minimum: 1800
Multiple: 1800
CNY3,006.00 (CNY3,396.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP500JB-3R9Copy
Manufacturer Standard Lead Time18 weeks
Order Code4064147
Technical Datasheet
Resistance3.9ohm
Power Rating5W
Resistor TechnologyMetal Oxide
Product Diameter-
Product Length22mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.9ohm
Resistor Technology
Metal Oxide
Product Length
22mm
SVHC
No SVHC (25-Jun-2025)
Power Rating
5W
Product Diameter
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
