Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-27RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4064139
Product RangeSQP Series
Your Part Number
1,000 In Stock
997 more incoming. You can reserve stock now
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY5.210 (CNY5.8873) |
| 25+ | CNY4.030 (CNY4.5539) |
| 50+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY3.640 (CNY4.1132) |
| 500+ | CNY2.950 (CNY3.3335) |
| 1000+ | CNY2.720 (CNY3.0736) |
| 2500+ | CNY2.660 (CNY3.0058) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.86 (CNY8.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-27RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4064139
Product RangeSQP Series
Technical Datasheet
Resistance27ohm
Product RangeSQP Series
Power Rating10W
Resistance Tolerance± 5%
Product Length48mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
27ohm
Power Rating
10W
Product Length
48mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Product Range
SQP Series
Resistance Tolerance
± 5%
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010926
