Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-200RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4064137
Your Part Number
289 In Stock
Need more?
289 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.770 (CNY9.9101) |
| 10+ | CNY5.740 (CNY6.4862) |
| 100+ | CNY3.780 (CNY4.2714) |
| 500+ | CNY3.180 (CNY3.5934) |
| 1000+ | CNY2.920 (CNY3.2996) |
| 2000+ | CNY2.870 (CNY3.2431) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.77 (CNY9.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSQP10AJB-200RCopy
Manufacturer Standard Lead Time19 weeks
Order Code4064137
Technical Datasheet
Resistance200ohm
Power Rating10W
Resistor TechnologyMetal Oxide
Resistor TypeHigh Power
Product Diameter-
Product Width9.5mm
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
200ohm
Resistor Technology
Metal Oxide
Product Diameter
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Power Rating
10W
Resistor Type
High Power
Product Width
9.5mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010952
