Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMDJ33CA/TR13Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3788440RL
Cut Tape3788440
Product RangeSMDJ Series
Your Part Number
122 In Stock
Need more?
122 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.190 | CNY3.19 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.190 (CNY3.6047) |
| 10+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.610 (CNY1.8193) |
| 1000+ | CNY1.460 (CNY1.6498) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMDJ33CA/TR13Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3788440RL
Cut Tape3788440
Product RangeSMDJ Series
Technical Datasheet
Product RangeSMDJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation3kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMDJ Series
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
3kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
