Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD2920B500TF/16Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4141253RL
Cut Tape4141253
Product RangeSMD2920 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.040 | CNY5.04 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.040 (CNY5.6952) |
| 50+ | CNY3.840 (CNY4.3392) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.490 (CNY3.9437) |
| 500+ | CNY3.260 (CNY3.6838) |
| 1000+ | CNY2.840 (CNY3.2092) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD2920B500TF/16Copy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4141253RL
Cut Tape4141253
Product RangeSMD2920 Series
Technical Datasheet
PPTC Case Style2920 (7451 Metric)
Product RangeSMD2920 Series
Voltage Rating16VDC
Holding Current5A
Trip Current10A
Time to Trip5s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2920 (7451 Metric)
Voltage Rating
16VDC
Trip Current
10A
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
SMD2920 Series
Holding Current
5A
Time to Trip
5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000221
