Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD2920B050TFCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4072053RL
Cut Tape4072053
Product RangeSMD2920 Series
Your Part Number
2,899 In Stock
Need more?
2,899 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.590 | CNY2.59 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.590 (CNY2.9267) |
| 50+ | CNY1.950 (CNY2.2035) |
| 100+ | CNY1.810 (CNY2.0453) |
| 250+ | CNY1.620 (CNY1.8306) |
| 500+ | CNY1.500 (CNY1.695) |
| 1500+ | CNY1.310 (CNY1.4803) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD2920B050TFCopy
Manufacturer Standard Lead Time48 weeks
Order Code
Re-Reel4072053RL
Cut Tape4072053
Product RangeSMD2920 Series
Technical Datasheet
PPTC Case Style2920 (7351 Metric)
Product RangeSMD2920 Series
Voltage Rating60VDC
Holding Current500mA
Trip Current1A
Time to Trip4s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
2920 (7351 Metric)
Voltage Rating
60VDC
Trip Current
1A
Current Rating Max
10A
Operating Temperature Max
85°C
Product Range
SMD2920 Series
Holding Current
500mA
Time to Trip
4s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000158
