Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD1210B075TF/24Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4072044RL
Cut Tape4072044
Product RangeSMD1210 Series
Your Part Number
5,526 In Stock
Need more?
5,526 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.992 | CNY4.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.992 (CNY1.121) |
| 50+ | CNY0.717 (CNY0.8102) |
| 250+ | CNY0.595 (CNY0.6724) |
| 500+ | CNY0.550 (CNY0.6215) |
| 1000+ | CNY0.511 (CNY0.5774) |
| 2000+ | CNY0.466 (CNY0.5266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1210B075TF/24Copy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4072044RL
Cut Tape4072044
Product RangeSMD1210 Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeSMD1210 Series
Voltage Rating24VDC
Holding Current750mA
Trip Current1.5A
Time to Trip0.1s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
24VDC
Trip Current
1.5A
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
SMD1210 Series
Holding Current
750mA
Time to Trip
0.1s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
