Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD1210B005TF/60Copy
Manufacturer Standard Lead Time64 weeks
Order Code4680776
Product RangeSMD1210 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.564 (CNY0.6373) |
| 50+ | CNY0.429 (CNY0.4848) |
| 250+ | CNY0.355 (CNY0.4012) |
| 500+ | CNY0.328 (CNY0.3706) |
| 1500+ | CNY0.303 (CNY0.3424) |
| 3000+ | CNY0.297 (CNY0.3356) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY2.82 (CNY3.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1210B005TF/60Copy
Manufacturer Standard Lead Time64 weeks
Order Code4680776
Product RangeSMD1210 Series
Technical Datasheet
PPTC Case Style1210 (3225 Metric)
Product RangeSMD1210 Series
Voltage Rating60VDC
Holding Current50mA
Trip Current150mA
Time to Trip1.5s
Current Rating Max10A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
PPTC Case Style
1210 (3225 Metric)
Voltage Rating
60VDC
Trip Current
150mA
Current Rating Max
10A
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Product Range
SMD1210 Series
Holding Current
50mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
