Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD1206B012TFCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4072034RL
Cut Tape4072034
Product RangeSMD1206 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.557 | CNY5.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.557 (CNY0.6294) |
| 100+ | CNY0.519 (CNY0.5865) |
| 500+ | CNY0.428 (CNY0.4836) |
| 1000+ | CNY0.398 (CNY0.4497) |
| 2000+ | CNY0.356 (CNY0.4023) |
| 4000+ | CNY0.314 (CNY0.3548) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD1206B012TFCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4072034RL
Cut Tape4072034
Product RangeSMD1206 Series
Technical Datasheet
PPTC Case Style1206 (3216 Metric)
Product RangeSMD1206 Series
Voltage Rating30VDC
Holding Current120mA
Trip Current290mA
Time to Trip0.2s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
1206 (3216 Metric)
Voltage Rating
30VDC
Trip Current
290mA
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
SMD1206 Series
Holding Current
120mA
Time to Trip
0.2s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
