Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD0805B100TFTCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4072028RL
Cut Tape4072028
Product RangeSMD0805 Series
Your Part Number
8,385 In Stock
Need more?
8,385 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.967 | CNY4.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.967 (CNY1.0927) |
| 50+ | CNY0.726 (CNY0.8204) |
| 250+ | CNY0.605 (CNY0.6836) |
| 500+ | CNY0.557 (CNY0.6294) |
| 1500+ | CNY0.516 (CNY0.5831) |
| 3000+ | CNY0.445 (CNY0.5028) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD0805B100TFTCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4072028RL
Cut Tape4072028
Product RangeSMD0805 Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeSMD0805 Series
Voltage Rating6VDC
Holding Current1A
Trip Current1.95A
Time to Trip0.3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
6VDC
Trip Current
1.95A
Current Rating Max
40A
Operating Temperature Max
85°C
Product Range
SMD0805 Series
Holding Current
1A
Time to Trip
0.3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
