Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD0805B020TFCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4072026RL
Cut Tape4072026
Product RangeSMD0805 Series
Your Part Number
193 In Stock
40,000 more incoming. You can reserve stock now
193 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.779 | CNY7.79 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.779 (CNY0.8803) |
| 100+ | CNY0.719 (CNY0.8125) |
| 500+ | CNY0.598 (CNY0.6757) |
| 1000+ | CNY0.554 (CNY0.626) |
| 2000+ | CNY0.503 (CNY0.5684) |
| 4000+ | CNY0.451 (CNY0.5096) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD0805B020TFCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel4072026RL
Cut Tape4072026
Product RangeSMD0805 Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeSMD0805 Series
Voltage Rating9VDC
Holding Current200mA
Trip Current500mA
Time to Trip0.02s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
9VDC
Trip Current
500mA
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
SMD0805 Series
Holding Current
200mA
Time to Trip
0.02s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
