Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMD0805B010TFCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3052499RL
Cut Tape3052499
Product RangeSMD0805 Series
Your Part Number
15,560 In Stock
Need more?
15,560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.687 | CNY6.87 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.687 (CNY0.7763) |
| 100+ | CNY0.634 (CNY0.7164) |
| 500+ | CNY0.527 (CNY0.5955) |
| 1000+ | CNY0.504 (CNY0.5695) |
| 2000+ | CNY0.480 (CNY0.5424) |
| 4000+ | CNY0.462 (CNY0.5221) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMD0805B010TFCopy
Manufacturer Standard Lead Time44 weeks
Order Code
Re-Reel3052499RL
Cut Tape3052499
Product RangeSMD0805 Series
Technical Datasheet
PPTC Case Style0805 (2012 Metric)
Product RangeSMD0805 Series
Voltage Rating15VDC
Holding Current100mA
Trip Current300mA
Time to Trip1.5s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
Technical Specifications
PPTC Case Style
0805 (2012 Metric)
Voltage Rating
15VDC
Trip Current
300mA
Current Rating Max
100A
Operating Temperature Max
85°C
Product Range
SMD0805 Series
Holding Current
100mA
Time to Trip
1.5s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for SMD0805B010TF
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
