Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMCJ70A/TR13Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3788409RL
Cut Tape3788409
Product RangeSMCJ Series
Your Part Number
28,770 In Stock
Need more?
28,770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.090 | CNY15.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.090 (CNY3.4917) |
| 10+ | CNY1.900 (CNY2.147) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.310 (CNY1.4803) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 5000+ | CNY0.987 (CNY1.1153) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMCJ70A/TR13Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3788409RL
Cut Tape3788409
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max113V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage77.8V
Maximum Breakdown Voltage86V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
70V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
77.8V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
113V
No. of Pins
2Pins
Maximum Breakdown Voltage
86V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
