Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMCJ440A/TR13Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Cut Tape3788452
Cut Tape3788452RL
Product RangeSMCJ Series
Your Part Number
1,140 In Stock
Need more?
1,140 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.750 (CNY3.1075) |
| 10+ | CNY1.690 (CNY1.9097) |
| 100+ | CNY1.360 (CNY1.5368) |
| 500+ | CNY1.350 (CNY1.5255) |
| 1000+ | CNY1.240 (CNY1.4012) |
| 5000+ | CNY1.100 (CNY1.243) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY13.75 (CNY15.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMCJ440A/TR13Copy
Manufacturer Standard Lead Time70 weeks
Order Code
Cut Tape3788452
Cut Tape3788452RL
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage440V
Clamping Voltage Max713V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage492V
Maximum Breakdown Voltage543V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
440V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
492V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
713V
No. of Pins
2Pins
Maximum Breakdown Voltage
543V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
