Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMCJ22CA/TR13Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3788407RL
Cut Tape3788407
Product RangeSMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 71 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | CNY2.220 | CNY11.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.220 (CNY2.5086) |
| 10+ | CNY1.360 (CNY1.5368) |
| 100+ | CNY1.080 (CNY1.2204) |
| 500+ | CNY1.020 (CNY1.1526) |
| 1000+ | CNY0.983 (CNY1.1108) |
| 5000+ | CNY0.964 (CNY1.0893) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMCJ22CA/TR13Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3788407RL
Cut Tape3788407
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max35.5V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage26.9V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
22V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
24.4V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
35.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
26.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
