Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMBJ75CA/TR13Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3788417RL
Cut Tape3788417
Product RangeSMBJ Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.160 | CNY5.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.160 (CNY1.3108) |
| 10+ | CNY0.671 (CNY0.7582) |
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.519 (CNY0.5865) |
| 1000+ | CNY0.481 (CNY0.5435) |
| 5000+ | CNY0.458 (CNY0.5175) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMBJ75CA/TR13Copy
Manufacturer Standard Lead Time71 weeks
Order Code
Re-Reel3788417RL
Cut Tape3788417
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage75V
Clamping Voltage Max121V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage83.3V
Maximum Breakdown Voltage92.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
75V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
83.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
121V
No. of Pins
2Pins
Maximum Breakdown Voltage
92.1V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
