Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMBJ440CA/TR13Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3788431RL
Cut Tape3788431
Product RangeSMBJ Series
Your Part Number
40 In Stock
Need more?
5 Delivery in 3-4 Business Days(SG stock)
35 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.660 | CNY8.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.660 (CNY1.8758) |
| 10+ | CNY0.969 (CNY1.095) |
| 100+ | CNY0.822 (CNY0.9289) |
| 500+ | CNY0.753 (CNY0.8509) |
| 1000+ | CNY0.714 (CNY0.8068) |
| 5000+ | CNY0.675 (CNY0.7628) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMBJ440CA/TR13Copy
Manufacturer Standard Lead Time59 weeks
Order Code
Re-Reel3788431RL
Cut Tape3788431
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage440V
Clamping Voltage Max713V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage492V
Maximum Breakdown Voltage543V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
440V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
492V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
713V
No. of Pins
2Pins
Maximum Breakdown Voltage
543V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
