Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMBJ33CA-AT/TR7Copy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3788427RL
Cut Tape3788427
Product RangeSMBJ-AT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 73 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.760 | CNY13.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.760 (CNY3.1188) |
| 10+ | CNY1.790 (CNY2.0227) |
| 100+ | CNY1.160 (CNY1.3108) |
| 500+ | CNY0.946 (CNY1.069) |
| 1000+ | CNY0.733 (CNY0.8283) |
| 5000+ | CNY0.694 (CNY0.7842) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMBJ33CA-AT/TR7Copy
Manufacturer Standard Lead Time73 weeks
Order Code
Re-Reel3788427RL
Cut Tape3788427
Product RangeSMBJ-AT Series
Technical Datasheet
Product RangeSMBJ-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max53.3V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage36.7V
Maximum Breakdown Voltage40.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMBJ-AT Series
Reverse Standoff Voltage
33V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
36.7V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
53.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
40.6V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
