Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMAJ7.0A/TR13Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3788466RL
Cut Tape3788466
Product RangeSMAJ Series
Your Part Number
3,355 In Stock
Need more?
3,355 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY0.943 | CNY4.72 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY0.943 (CNY1.0656) |
| 10+ | CNY0.566 (CNY0.6396) |
| 100+ | CNY0.436 (CNY0.4927) |
| 500+ | CNY0.414 (CNY0.4678) |
| 1000+ | CNY0.392 (CNY0.443) |
| 5000+ | CNY0.385 (CNY0.435) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMAJ7.0A/TR13Copy
Manufacturer Standard Lead Time60 weeks
Order Code
Re-Reel3788466RL
Cut Tape3788466
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage7V
Clamping Voltage Max12V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage7.78V
Maximum Breakdown Voltage8.6V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
7V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
7.78V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Unidirectional
Clamping Voltage Max
12V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
