Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMAJ26CA-AT/TR13Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Cut Tape3788464
Cut Tape3788464RL
Product RangeSMAJ-AT Series
Your Part Number
17,485 In Stock
Need more?
17,485 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.060 (CNY3.4578) |
| 10+ | CNY1.910 (CNY2.1583) |
| 100+ | CNY1.200 (CNY1.356) |
| 500+ | CNY0.884 (CNY0.9989) |
| 1000+ | CNY0.701 (CNY0.7921) |
| 5000+ | CNY0.565 (CNY0.6384) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY15.30 (CNY17.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMAJ26CA-AT/TR13Copy
Manufacturer Standard Lead Time72 weeks
Order Code
Cut Tape3788464
Cut Tape3788464RL
Product RangeSMAJ-AT Series
Technical Datasheet
Product RangeSMAJ-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max42.1V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage28.9V
Maximum Breakdown Voltage31.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMAJ-AT Series
Reverse Standoff Voltage
26V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
28.9V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
42.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.9V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
