Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoSMAJ17CA/TR13Copy
Manufacturer Standard Lead Time71 weeks
Order Code3788437
Product RangeSMAJ Series
Your Part Number
4,445 In Stock
Need more?
4,445 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.530 (CNY2.8589) |
| 10+ | CNY1.560 (CNY1.7628) |
| 100+ | CNY0.976 (CNY1.1029) |
| 500+ | CNY0.724 (CNY0.8181) |
| 1000+ | CNY0.572 (CNY0.6464) |
| 5000+ | CNY0.488 (CNY0.5514) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY12.65 (CNY14.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMAJ17CA/TR13Copy
Manufacturer Standard Lead Time71 weeks
Order Code3788437
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max27.6V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage18.9V
Maximum Breakdown Voltage20.9V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
17V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
18.9V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
27.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
20.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
